
2J6924B | |
|---|---|
DigiKey Part Number | 4350-2J6924B-ND |
Manufacturer | |
Manufacturer Product Number | 2J6924B |
Description | 4G LTE /3G/2G SCREW M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Module SMA Male Screw Mount |
Datasheet | Datasheet |
Category | VSWR 1.3, 1.9, 2.2 |
Manufacturer 2J Antennas | Return Loss -14.4dB, -13.6dB, -12.7dB |
Packaging Bag | Gain 3.1dBi, 3.5dBi, 3.4dBi |
Part Status Active | Power - Max 25 W |
RF Family/Standard Cellular | Features Cable - 3m |
Frequency Group Wide Band | Termination SMA Male |
Frequency (Center/Band) 829MHz, 1.94GHz, 2.6GHz | Ingress Protection IP67, IP69 |
Frequency Range 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.7GHz | Mounting Type Screw Mount |
Antenna Type Module | Height (Max) 1.008" (25.60mm) |
Number of Bands 3 | Applications LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,06000 € | 42,06 € |
| 10 | 34,48000 € | 344,80 € |
| 25 | 32,58600 € | 814,65 € |
| 100 | 30,50540 € | 3.050,54 € |
| 250 | 29,51364 € | 7.378,41 € |
| Unit Price without VAT: | 42,06000 € |
|---|---|
| Unit Price with VAT: | 50,05140 € |

