
2J6915BA | |
|---|---|
DigiKey Part Number | 4350-2J6915BA-ND |
Manufacturer | |
Manufacturer Product Number | 2J6915BA |
Description | 2IN1 868-915 MHZ/LORA/ISM SCREW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Module SMA Male Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 866.5MHz, 915MHz | |
Frequency Range | 863MHz ~ 870MHz, 902MHz ~ 928MHz | |
Antenna Type | Module | |
Number of Bands | 2 | |
VSWR | 1.2, 1.9 | |
Return Loss | -27.1dB, -10dB | |
Gain | 3.8dBi, 2.4dBi | |
Power - Max | 25 W | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | IP67, IP69 | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 1.008" (25.60mm) | |
Applications | ISM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,55000 € | 54,55 € |
| 10 | 45,04900 € | 450,49 € |
| 25 | 42,67520 € | 1.066,88 € |
| 100 | 40,06640 € | 4.006,64 € |
| Unit Price without VAT: | 54,55000 € |
|---|---|
| Unit Price with VAT: | 64,91450 € |

