
2J6902BC | |
|---|---|
DigiKey Part Number | 4350-2J6902BC-ND |
Manufacturer | |
Manufacturer Product Number | 2J6902BC |
Description | 4IN1 4X2.4-5.0-6.0GHZ SCREW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Module RP-SMA Male Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 5.422GHz, 6.525GHz | |
Frequency Range | 2.41GHz ~ 2.49GHz, 4.92GHz ~ 5.925GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Module | |
Number of Bands | 3 | |
VSWR | 1.7, 1.9 | |
Return Loss | -12.3dB, -10.5dB, -10.3dB | |
Gain | 3.9dBi, 4.1dBi, 3.8dBi | |
Power - Max | 25 W | |
Features | Cable - 3m | |
Termination | RP-SMA Male | |
Ingress Protection | IP67, IP69 | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 1.008" (25.60mm) | |
Applications | ISM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,61000 € | 69,61 € |
| 10 | 57,88500 € | 578,85 € |
| 25 | 54,95640 € | 1.373,91 € |
| 100 | 51,73840 € | 5.173,84 € |
| Unit Price without VAT: | 69,61000 € |
|---|---|
| Unit Price with VAT: | 82,83590 € |

