
2J6902BA | |
|---|---|
DigiKey Part Number | 4350-2J6902BA-ND |
Manufacturer | |
Manufacturer Product Number | 2J6902BA |
Description | 2IN1 2X2.4-5.0-6.0GHZ SCREW M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Module RP-SMA Male Screw Mount |
Datasheet | Datasheet |
Category | VSWR 1.6, 2 |
Manufacturer 2J Antennas | Return Loss -13.1dB, -9.6dB |
Packaging Bag | Gain 5.2dBi, 5.2dBi, 5.1dBi |
Part Status Active | Power - Max 25 W |
RF Family/Standard General ISM | Features Cable - 3m |
Frequency Group Wide Band | Termination RP-SMA Male |
Frequency (Center/Band) 2.45GHz, 5.422GHz, 6.525GHz | Ingress Protection IP67, IP69 |
Frequency Range 2.41GHz ~ 2.49GHz, 4.92GHz ~ 5.925GHz, 5.925GHz ~ 7.125GHz | Mounting Type Screw Mount |
Antenna Type Module | Height (Max) 1.008" (25.60mm) |
Number of Bands 3 | Applications ISM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 € | 50,61 € |
| 10 | 41,71000 € | 417,10 € |
| 25 | 39,48640 € | 987,16 € |
| 100 | 37,04220 € | 3.704,22 € |
| Unit Price without VAT: | 50,61000 € |
|---|---|
| Unit Price with VAT: | 60,22590 € |

