
2J6901PC2F - L1L2 | |
|---|---|
DigiKey Part Number | 4350-2J6901PC2F-L1L2-ND |
Manufacturer | |
Manufacturer Product Number | 2J6901PC2F - L1L2 |
Description | GNSS L1L2 SCREW M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Galileo, GLONASS, GNSS, GPS, QZSS, SBAS Module SMA Male Adhesive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.227GHz, 1.583GHz | |
Frequency Range | 1.561GHz ~ 1.606GHz | |
Antenna Type | Module | |
Number of Bands | 2 | |
VSWR | 1.2, 2.3 | |
Return Loss | -20.7dB, -9.9dB | |
Gain | 3.4dBi, 5.3dBi | |
Power - Max | 48 mW | |
Features | Cable - 3m, Filter | |
Termination | SMA Male | |
Ingress Protection | IP67, IP69 | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 1.181" (30.00mm) | |
Applications | Galileo, GLONASS, GNSS, GPS, QZSS, SBAS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,49000 € | 78,49 € |
| 10 | 65,48700 € | 654,87 € |
| 25 | 62,24120 € | 1.556,03 € |
| 100 | 58,67360 € | 5.867,36 € |
| Unit Price without VAT: | 78,49000 € |
|---|---|
| Unit Price with VAT: | 93,40310 € |

