
2J6824MP | |
|---|---|
DigiKey Part Number | 4350-2J6824MP-ND |
Manufacturer | |
Manufacturer Product Number | 2J6824MP |
Description | 4G LTE ADHESIVE MAGNETIC M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Module SMA Male Adhesive, Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.94GHz, 2.6GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.7GHz | |
Antenna Type | Module | |
Number of Bands | 3 | |
VSWR | 1.6, 2, 2.3 | |
Return Loss | -14dB, -10.5dB, -10.1dB | |
Gain | 1.2dBi, 1.9dBi, 3.1dBi | |
Power - Max | 25 W | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive, Magnetic | |
Height (Max) | 1.496" (38.00mm) | |
Applications | LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,34000 € | 25,34 € |
| 10 | 20,44100 € | 204,41 € |
| 25 | 19,21920 € | 480,48 € |
| 100 | 17,87610 € | 1.787,61 € |
| 250 | 17,23604 € | 4.309,01 € |
| 500 | 16,85020 € | 8.425,10 € |
| Unit Price without VAT: | 25,34000 € |
|---|---|
| Unit Price with VAT: | 30,15460 € |

