
2J6703B | |
|---|---|
DigiKey Part Number | 4350-2J6703B-ND |
Manufacturer | |
Manufacturer Product Number | 2J6703B |
Description | 2IN1 1XGNSS 1X2.4-5.0GHZ/WIFI S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Galileo, GPS, ISM, QZSS Dome SMA Male Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.575GHz, 2.45GHz, 5.422GHz | |
Frequency Range | 2.41GHz ~ 2.49GHz, 4.92GHz ~ 5.925GHz | |
Antenna Type | Dome | |
Number of Bands | 3 | |
VSWR | 1.2, 1.4 | |
Return Loss | -20.8dB, -20dB, -15dB | |
Gain | 26dBi, 4.3dBi, 1.8dBi | |
Power - Max | 25 W | |
Features | Cable - 3m, Filter | |
Termination | SMA Male | |
Ingress Protection | IP67, IP69K | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 1.488" (37.80mm) | |
Applications | Galileo, GPS, ISM, QZSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,42000 € | 46,42 € |
| 10 | 38,18800 € | 381,88 € |
| 25 | 36,13280 € | 903,32 € |
| 100 | 33,87400 € | 3.387,40 € |
| 250 | 32,79764 € | 8.199,41 € |
| Unit Price without VAT: | 46,42000 € |
|---|---|
| Unit Price with VAT: | 55,23980 € |


