
2J6702BA | |
|---|---|
DigiKey Part Number | 4350-2J6702BA-ND |
Manufacturer | |
Manufacturer Product Number | 2J6702BA |
Description | 2IN1 2.4-5.0-6.0GHZ MIMO SCREW M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Dome RP-SMA Male Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 5.422GHz | |
Frequency Range | 2.41GHz ~ 2.49GHz, 4.92GHz ~ 5.925GHz | |
Antenna Type | Dome | |
Number of Bands | 2 | |
VSWR | 1.6, 1.7 | |
Return Loss | -13.4dB, -12.4dB | |
Gain | 1.9dBi, 1.6dBi | |
Power - Max | 10 W | |
Features | Cable - 3m | |
Termination | RP-SMA Male | |
Ingress Protection | IP67, IP69K | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 1.437" (36.50mm) | |
Applications | ISM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 € | 39,48 € |
| 10 | 32,29200 € | 322,92 € |
| 25 | 30,49680 € | 762,42 € |
| 100 | 28,52350 € | 2.852,35 € |
| 250 | 27,58304 € | 6.895,76 € |
| Unit Price without VAT: | 39,48000 € |
|---|---|
| Unit Price with VAT: | 46,98120 € |

