
2J6603BGF | |
|---|---|
DigiKey Part Number | 4350-2J6603BGF-ND |
Manufacturer | |
Manufacturer Product Number | 2J6603BGF |
Description | 2IN1 1XGNSS 1X2.4-5.0GHZ SCREW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Galileo, GLONASS, GNSS, GPS, ISM, QZSS Dome RP-SMA Male, SMA Male Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.575GHz, 1.602GHz, 2.45GHz, 5.422GHz | |
Frequency Range | 1.598GHz ~ 1.606GHz, 2.41GHz ~ 2.49GHz, 4.92GHz ~ 5.925GHz | |
Antenna Type | Dome | |
Number of Bands | 4 | |
VSWR | 1.4, 2 | |
Return Loss | -15dB, -10.2dB, -10dB | |
Gain | 28dBi, 28dBi, 2.9dBi, 0.9dBi | |
Power - Max | 25 W | |
Features | Cable - 3m, Filter | |
Termination | RP-SMA Male, SMA Male | |
Ingress Protection | IP67, IP69 | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 0.591" (15.00mm) | |
Applications | Galileo, GLONASS, GNSS, GPS, ISM, QZSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,19000 € | 60,19 € |
| 10 | 49,85800 € | 498,58 € |
| 25 | 47,27840 € | 1.181,96 € |
| 100 | 44,44380 € | 4.444,38 € |
| Unit Price without VAT: | 60,19000 € |
|---|---|
| Unit Price with VAT: | 71,62610 € |

