
2J6602B | |
|---|---|
DigiKey Part Number | 4350-2J6602B-ND |
Manufacturer | |
Manufacturer Product Number | 2J6602B |
Description | 2.4-5.0GHZ WIFI ISM SCREW M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Dome RP-SMA Male Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 5.422GHz | |
Frequency Range | 2.41GHz ~ 2.49GHz, 4.92GHz ~ 5.925GHz | |
Antenna Type | Dome | |
Number of Bands | 2 | |
VSWR | 1.5 | |
Return Loss | -14.3dB, -14.2dB | |
Gain | 4.9dBi, 4.5dBi | |
Power - Max | 25 W | |
Features | Cable - 3m | |
Termination | RP-SMA Male | |
Ingress Protection | IP67, IP69K | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 0.591" (15.00mm) | |
Applications | ISM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,24000 € | 43,24 € |
| 10 | 35,46100 € | 354,61 € |
| 25 | 33,51880 € | 837,97 € |
| 100 | 31,38430 € | 3.138,43 € |
| 250 | 30,36688 € | 7.591,72 € |
| Unit Price without VAT: | 43,24000 € |
|---|---|
| Unit Price with VAT: | 51,45560 € |

