
2J6533MGF | |
|---|---|
DigiKey Part Number | 4350-2J6533MGF-ND |
Manufacturer | |
Manufacturer Product Number | 2J6533MGF |
Description | 2IN1 1XGNSS L1 1XIRIDIUM MAG M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Galileo, GLONASS, GNSS, GPS, Iridium, QZSS Dome SMA Male Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM, Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz, 1.602GHz, 1.621GHz | |
Frequency Range | 1.598GHz ~ 1.606GHz, 1.616GHz ~ 1.627GHz | |
Antenna Type | Dome | |
Number of Bands | 3 | |
VSWR | 1.2 | |
Return Loss | -18.8dB | |
Gain | 28dBi, 28dBi, 4.5dBic | |
Power - Max | 24.3 mW | |
Features | Cable - 3m, Filter | |
Termination | SMA Male | |
Ingress Protection | IK09, IP67, IP69K | |
Grade | - | |
Qualification | - | |
Mounting Type | Magnetic | |
Height (Max) | 1.181" (30.00mm) | |
Applications | Galileo, GLONASS, GNSS, GPS, Iridium, QZSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,93000 € | 135,93 € |
| 10 | 115,12400 € | 1.151,24 € |
| 25 | 109,92920 € | 2.748,23 € |
| Unit Price without VAT: | 135,93000 € |
|---|---|
| Unit Price with VAT: | 161,75670 € |

