
2J6510M | |
|---|---|
DigiKey Part Number | 4350-2J6510M-ND |
Manufacturer | |
Manufacturer Product Number | 2J6510M |
Description | 433MHZ MAG M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Dome SMA Male Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 434MHz | |
Frequency Range | 433MHz ~ 435MHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 1.1 | |
Return Loss | -27.5dB | |
Gain | 2.9dBi | |
Power - Max | 50 W | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | IK09, IP67, IP69K | |
Grade | - | |
Qualification | - | |
Mounting Type | Magnetic | |
Height (Max) | 1.181" (30.00mm) | |
Applications | ISM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,44000 € | 97,44 € |
| 10 | 81,87300 € | 818,73 € |
| 25 | 77,98800 € | 1.949,70 € |
| 100 | 73,71790 € | 7.371,79 € |
| Unit Price without VAT: | 97,44000 € |
|---|---|
| Unit Price with VAT: | 115,95360 € |

