
2J6302MP | |
|---|---|
DigiKey Part Number | 4350-2J6302MP-ND |
Manufacturer | |
Manufacturer Product Number | 2J6302MP |
Description | MINI-WAFER 2.4-5.0GHZ ADH/MAG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Dome SMA Male Adhesive, Magnetic |
Datasheet | Datasheet |
Category | VSWR 1.5, 1.6 |
Manufacturer 2J Antennas | Return Loss -15.7dB, -14.2dB |
Packaging Bag | Gain 1.7dBi, 2.3dBi |
Part Status Active | Power - Max 25 W |
RF Family/Standard General ISM | Features Cable - 3m |
Frequency Group Wide Band | Termination SMA Male |
Frequency (Center/Band) 2.45GHz, 5.422GHz | Ingress Protection IP67 |
Frequency Range 2.41GHz ~ 2.49GHz, 4.92GHz ~ 5.925GHz | Mounting Type Adhesive, Magnetic |
Antenna Type Dome | Height (Max) 0.563" (14.30mm) |
Number of Bands 2 | Applications ISM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,17000 € | 18,17 € |
| 10 | 14,51700 € | 145,17 € |
| 25 | 13,60360 € | 340,09 € |
| 100 | 12,59950 € | 1.259,95 € |
| 250 | 12,12096 € | 3.030,24 € |
| 500 | 11,83252 € | 5.916,26 € |
| Unit Price without VAT: | 18,17000 € |
|---|---|
| Unit Price with VAT: | 21,62230 € |

