
2J6301MPGF | |
|---|---|
DigiKey Part Number | 4350-2J6301MPGF-ND |
Manufacturer | |
Manufacturer Product Number | 2J6301MPGF |
Description | MINI-WAFER GNSS L1 ADH/MAG M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Galileo, GLONASS, GNSS, GPS, QZSS Dome SMA Male Adhesive, Magnetic |
Datasheet | Datasheet |
Category | VSWR 1.5 |
Manufacturer 2J Antennas | Return Loss -14dB |
Packaging Bag | Gain 26dBi, 26dBi |
Part Status Active | Power - Max 137 mW |
RF Family/Standard Navigation | Features Cable - 3m, Filter |
Frequency Group UHF (1GHz ~ 2GHz) | Termination SMA Male |
Frequency (Center/Band) 1.575GHz, 1.604GHz | Ingress Protection IP67 |
Frequency Range 1.598GHz ~ 1.61GHz | Mounting Type Adhesive, Magnetic |
Antenna Type Dome | Height (Max) 0.563" (14.30mm) |
Number of Bands 2 | Applications Galileo, GLONASS, GNSS, GPS, QZSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,00000 € | 34,00 € |
| 10 | 27,69700 € | 276,97 € |
| 25 | 26,12200 € | 653,05 € |
| 100 | 24,39070 € | 2.439,07 € |
| 250 | 23,56560 € | 5.891,40 € |
| Unit Price without VAT: | 34,00000 € |
|---|---|
| Unit Price with VAT: | 40,46000 € |

