
2J6047P | |
|---|---|
DigiKey Part Number | 4350-2J6047P-ND |
Manufacturer | |
Manufacturer Product Number | 2J6047P |
Description | 2IN1 1X4G LTE 1X2.4-5.0GHZ ADH M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LTE Module RP-SMA Male, SMA Male Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.94GHz, 2.45GHz, 2.6GHz, 5.422GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.41GHz ~ 2.49GHz, 2.5GHz ~ 2.7GHz, 4.92GHz ~ 5.925GHz | |
Antenna Type | Module | |
Number of Bands | 5 | |
VSWR | 1.2, 1.4, 1.6, 1.8, 2.6 | |
Return Loss | -22.3dB, -15.4dB, -13.2dB, -11.5dB, -7.6dB | |
Gain | 3.4dBi, 4.6dBi, 4dBi, 4.1dBi, 3.6dBi | |
Power - Max | 25 W | |
Features | Cable - 3m | |
Termination | RP-SMA Male, SMA Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.630" (16.00mm) | |
Applications | ISM, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,46000 € | 36,46 € |
| 10 | 29,74500 € | 297,45 € |
| 25 | 28,06880 € | 701,72 € |
| 100 | 26,22720 € | 2.622,72 € |
| 250 | 25,34944 € | 6.337,36 € |
| Unit Price without VAT: | 36,46000 € |
|---|---|
| Unit Price with VAT: | 43,38740 € |

