
2J6041BGF | |
|---|---|
DigiKey Part Number | 4350-2J6041BGF-ND |
Manufacturer | |
Manufacturer Product Number | 2J6041BGF |
Description | 2IN1 1X4G LTE 1XGNSS SCREW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Galileo, GLONASS, GNSS, GPS, LTE, QZSS Module SMA Male Screw Mount |
Datasheet | Datasheet |
Category | VSWR 1.4, 1.8, 2.6, 2.9 |
Manufacturer 2J Antennas | Return Loss -15dB, -12.6dB, -7.5dB, -6.4dB |
Packaging Bag | Gain 1.8dBi, 28dBi, 28dBi, 5dBi, -0.1dBi |
Part Status Active | Power - Max 25 W |
RF Family/Standard Cellular, Navigation | Features Cable - 3m, Filter |
Frequency Group Wide Band | Termination SMA Male |
Frequency (Center/Band) 829MHz, 1.575GHz, 1.602GHz, 1.94GHz, 2.6GHz | Ingress Protection IP67 |
Frequency Range 698MHz ~ 960MHz, 1.598GHz ~ 1.606GHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.7GHz | Mounting Type Screw Mount |
Antenna Type Module | Height (Max) 0.579" (14.70mm) |
Number of Bands 5 | Applications Galileo, GLONASS, GNSS, GPS, LTE, QZSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,06000 € | 48,06 € |
| 10 | 39,55200 € | 395,52 € |
| 25 | 37,42680 € | 935,67 € |
| 100 | 35,09250 € | 3.509,25 € |
| 250 | 33,97980 € | 8.494,95 € |
| Unit Price without VAT: | 48,06000 € |
|---|---|
| Unit Price with VAT: | 57,19140 € |

