New at DigiKey
RF ANTENNA Galileo, GLONASS, GNSS, GPS, Iridium, QZSS Module SMA Male Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2J6033PGF

DigiKey Part Number
4350-2J6033PGF-ND
Manufacturer
Manufacturer Product Number
2J6033PGF
Description
2IN1 1XGNSS 1XIRIDIUM ADH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA Galileo, GLONASS, GNSS, GPS, Iridium, QZSS Module SMA Male Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
VSWR
1.2, 1.4
Manufacturer
2J Antennas
Return Loss
-18.8dB, -15dB
Packaging
Bag
Gain
28dBi, 28dBi, 4.5dBic
Part Status
Active
Power - Max
24.3 W
RF Family/Standard
General ISM, Navigation
Features
Cable - 3m, Filter
Frequency Group
UHF (300MHz ~ 1GHz)
Termination
SMA Male
Frequency (Center/Band)
1.575GHz, 1.602GHz, 1.621GHz
Mounting Type
Adhesive
Frequency Range
1.598GHz ~ 1.606GHz, 1.616GHz ~ 1.627GHz
Height (Max)
0.630" (16.00mm)
Antenna Type
Module
Applications
Galileo, GLONASS, GNSS, GPS, Iridium, QZSS
Number of Bands
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
143,22000 €43,22 €
1035,45300 €354,53 €
2533,51480 €837,87 €
10031,38490 €3.138,49 €
25030,36968 €7.592,42 €
Manufacturers Standard Package
Unit Price without VAT:43,22000 €
Unit Price with VAT:51,43180 €