
2J6026P | |
|---|---|
DigiKey Part Number | 4350-2J6026P-ND |
Manufacturer | |
Manufacturer Product Number | 2J6026P |
Description | IRIDIUM ADHESIVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Iridium® Module SMA Male Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 1.621GHz | |
Frequency Range | 1.616GHz ~ 1.627GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 1.2 | |
Return Loss | -18.8dB | |
Gain | 4.5dBic | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.630" (16.00mm) | |
Applications | Iridium® |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,72000 € | 36,72 € |
| 10 | 29,96500 € | 299,65 € |
| 25 | 28,27920 € | 706,98 € |
| 100 | 26,42600 € | 2.642,60 € |
| 250 | 25,54272 € | 6.385,68 € |
| Unit Price without VAT: | 36,72000 € |
|---|---|
| Unit Price with VAT: | 43,69680 € |

