
2J6026B | |
|---|---|
DigiKey Part Number | 4350-2J6026B-ND |
Manufacturer | |
Manufacturer Product Number | 2J6026B |
Description | IRIDIUM SCREW M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Iridium® Module SMA Male Screw Mount |
Datasheet | Datasheet |
Category | VSWR 1.4 |
Manufacturer 2J Antennas | Return Loss -15.6dB |
Packaging Bag | Gain 3.5dBi |
Part Status Active | Features Cable - 3m |
RF Family/Standard General ISM | Termination SMA Male |
Frequency Group UHF (300MHz ~ 1GHz) | Ingress Protection IP67 |
Frequency (Center/Band) 1.621GHz | Mounting Type Screw Mount |
Frequency Range 1.616GHz ~ 1.627GHz | Height (Max) 0.579" (14.70mm) |
Antenna Type Module | Applications Iridium® |
Number of Bands 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,81000 € | 37,81 € |
| 10 | 30,89900 € | 308,99 € |
| 25 | 29,17240 € | 729,31 € |
| 100 | 27,27470 € | 2.727,47 € |
| 250 | 26,37012 € | 6.592,53 € |
| Unit Price without VAT: | 37,81000 € |
|---|---|
| Unit Price with VAT: | 44,99390 € |

