
2J6024MP | |
|---|---|
DigiKey Part Number | 4350-2J6024MP-ND |
Manufacturer | |
Manufacturer Product Number | 2J6024MP |
Description | 4G LTE MAG/ADHESIVE M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Module SMA Male Adhesive, Magnetic |
Datasheet | Datasheet |
Category | VSWR 2.1, 2.2, 2.6 |
Manufacturer 2J Antennas | Return Loss -10dB, -9.7dB, -7.8dB |
Packaging Bag | Gain -0.7dBi, 1.7dBi, 4.4dBi |
Part Status Active | Power - Max 25 W |
RF Family/Standard Cellular | Features Cable - 3m |
Frequency Group Wide Band | Termination SMA Male |
Frequency (Center/Band) 829MHz, 1.94GHz, 2.6GHz | Mounting Type Adhesive, Magnetic |
Frequency Range 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.7GHz | Height (Max) 0.512" (13.00mm) |
Antenna Type Module | Applications LTE |
Number of Bands 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,43000 € | 31,43 € |
| 10 | 25,53100 € | 255,31 € |
| 25 | 24,05880 € | 601,47 € |
| 100 | 22,44020 € | 2.244,02 € |
| 250 | 21,66888 € | 5.417,22 € |
| Unit Price without VAT: | 31,43000 € |
|---|---|
| Unit Price with VAT: | 37,40170 € |

