
2J6024BA | |
|---|---|
DigiKey Part Number | 4350-2J6024BA-ND |
Manufacturer | |
Manufacturer Product Number | 2J6024BA |
Description | 2IN1 2X 4G LTE SCREW M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Module SMA Male Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.94GHz, 2.6GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.7GHz | |
Antenna Type | Module | |
Number of Bands | 3 | |
VSWR | 1.3, 2.1, 2.4 | |
Return Loss | -19.4dB, -9.4dB, -7.8dB | |
Gain | 0.7dBi, 2.7dBi, 4.3dBi | |
Power - Max | 25 W | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 0.579" (14.70mm) | |
Applications | LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,90000 € | 37,90 € |
| 10 | 30,95800 € | 309,58 € |
| 25 | 29,22440 € | 730,61 € |
| 100 | 27,32010 € | 2.732,01 € |
| 250 | 26,41240 € | 6.603,10 € |
| Unit Price without VAT: | 37,90000 € |
|---|---|
| Unit Price with VAT: | 45,10100 € |

