
2J6024B | |
|---|---|
DigiKey Part Number | 4350-2J6024B-ND |
Manufacturer | |
Manufacturer Product Number | 2J6024B |
Description | 4G LTE SCREW M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Module SMA Male Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.94GHz, 2.6GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.7GHz | |
Antenna Type | Module | |
Number of Bands | 3 | |
VSWR | 1.3, 1.9, 2.2 | |
Return Loss | -18.4dB, -11.6dB, -8.7dB | |
Gain | 1.8dBi, 3.5dBi, 4.4dBi | |
Power - Max | 25 W | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 0.579" (14.70mm) | |
Applications | LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,11000 € | 25,11 € |
| 10 | 20,25700 € | 202,57 € |
| 25 | 19,04600 € | 476,15 € |
| 100 | 17,71590 € | 1.771,59 € |
| 250 | 17,08180 € | 4.270,45 € |
| 500 | 16,69974 € | 8.349,87 € |
| Unit Price without VAT: | 25,11000 € |
|---|---|
| Unit Price with VAT: | 29,88090 € |

