
2J6002PA | |
|---|---|
DigiKey Part Number | 4350-2J6002PA-ND |
Manufacturer | |
Manufacturer Product Number | 2J6002PA |
Description | 2IN1 2X2.4-5.0GHZ ADH M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Module RP-SMA Male Adhesive |
Datasheet | Datasheet |
Category | VSWR 1.4, 1.5 |
Manufacturer 2J Antennas | Return Loss -16.7dB, -14.2dB |
Packaging Bag | Gain 5dBi, 5.3dBi |
Part Status Active | Power - Max 10 W |
RF Family/Standard General ISM | Features Cable - 3m |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Termination RP-SMA Male |
Frequency (Center/Band) 2.45GHz, 5.422GHz | Mounting Type Adhesive |
Frequency Range 2.41GHz ~ 2.49GHz, 4.92GHz ~ 5.925GHz | Height (Max) 0.630" (16.00mm) |
Antenna Type Module | Applications ISM |
Number of Bands 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,83000 € | 42,83 € |
| 10 | 35,12900 € | 351,29 € |
| 25 | 33,20520 € | 830,13 € |
| 100 | 31,09180 € | 3.109,18 € |
| 250 | 30,08440 € | 7.521,10 € |
| Unit Price without VAT: | 42,83000 € |
|---|---|
| Unit Price with VAT: | 50,96770 € |

