
2J6002BA | |
|---|---|
DigiKey Part Number | 4350-2J6002BA-ND |
Manufacturer | |
Manufacturer Product Number | 2J6002BA |
Description | 2IN1 2X2.4-5.0GHZ SCREW M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Module RP-SMA Male Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.422GHz | |
Frequency Range | 2.41GHz ~ 2.49GHz, 4.92GHz ~ 5.925GHz | |
Antenna Type | Module | |
Number of Bands | 2 | |
VSWR | 1.3, 1.7 | |
Return Loss | -18dB, -12.8dB | |
Gain | 3.8dBi, 3.4dBi | |
Power - Max | 25 W | |
Features | Cable - 3m | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 0.579" (14.70mm) | |
Applications | ISM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,72000 € | 36,72 € |
| 10 | 29,96500 € | 299,65 € |
| 25 | 28,27920 € | 706,98 € |
| 100 | 26,42600 € | 2.642,60 € |
| 250 | 25,54272 € | 6.385,68 € |
| Unit Price without VAT: | 36,72000 € |
|---|---|
| Unit Price with VAT: | 43,69680 € |

