
2J5515P | |
|---|---|
DigiKey Part Number | 4350-2J5515P-ND |
Manufacturer | |
Manufacturer Product Number | 2J5515P |
Description | MINI-IBAR 868-915MHZ ADHESIVE M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, Sigfox, Zigbee™ Flat Bar SMA Male Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 866.5MHz, 915MHz | |
Frequency Range | 863MHz ~ 870MHz, 902MHz ~ 928MHz | |
Antenna Type | Flat Bar | |
Number of Bands | 2 | |
VSWR | 1.8, 2.2 | |
Return Loss | -10.8dB, -8.6dB | |
Gain | 3.3dBi, 2.8dBi | |
Power - Max | 25 W | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.268" (6.80mm) | |
Applications | ISM, LoRa, Sigfox, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,55000 € | 10,55 € |
| 10 | 9,16800 € | 91,68 € |
| 25 | 8,68880 € | 217,22 € |
| 100 | 8,03110 € | 803,11 € |
| 250 | 7,63756 € | 1.909,39 € |
| 500 | 7,35982 € | 3.679,91 € |
| 1.000 | 7,09834 € | 7.098,34 € |
| Unit Price without VAT: | 10,55000 € |
|---|---|
| Unit Price with VAT: | 12,55450 € |

