
2J5502P | |
|---|---|
DigiKey Part Number | 4350-2J5502P-ND |
Manufacturer | |
Manufacturer Product Number | 2J5502P |
Description | MINI-IBAR 2.4-5.0-6.0GHZ ADH M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, ISM, Wi-Fi, Zigbee™ Flat Bar RP-SMA Male Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 5.422GHz, 6.525GHz | |
Frequency Range | 2.41GHz ~ 2.49GHz, 4.92GHz ~ 5.925GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Flat Bar | |
Number of Bands | 3 | |
VSWR | 1.6, 1.9, 2.6 | |
Return Loss | -14.3dB, -12.1dB, -7.4dB | |
Gain | 3.3dBi, 2dBi, -0.3dBi | |
Power - Max | 25 W | |
Features | Cable - 3m | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.268" (6.80mm) | |
Applications | Bluetooth, ISM, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,01000 € | 11,01 € |
| 10 | 9,57800 € | 95,78 € |
| 25 | 9,07880 € | 226,97 € |
| 100 | 8,39340 € | 839,34 € |
| 250 | 7,98296 € | 1.995,74 € |
| 500 | 7,69338 € | 3.846,69 € |
| 1.000 | 7,42071 € | 7.420,71 € |
| Unit Price without VAT: | 11,01000 € |
|---|---|
| Unit Price with VAT: | 13,10190 € |

