New Product
RF ANTENNA ISM, TETRA Module SMA Male Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2J5410P

DigiKey Part Number
4350-2J5410P-ND
Manufacturer
Manufacturer Product Number
2J5410P
Description
RAVEN 380-470MHZ TETRA/UHF ADH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM, TETRA Module SMA Male Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
VSWR
2
Manufacturer
2J Antennas
Return Loss
-11.5dB
Packaging
Bag
Gain
2.8dBi
Part Status
Active
Power - Max
50 W
RF Family/Standard
General ISM
Features
Cable - 3m
Frequency Group
UHF (300MHz ~ 1GHz)
Termination
SMA Male
Frequency (Center/Band)
425MHz
Mounting Type
Adhesive
Frequency Range
380MHz ~ 470MHz
Height (Max)
0.445" (11.30mm)
Antenna Type
Module
Applications
ISM, TETRA
Number of Bands
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
115,96000 €15,96 €
1013,90500 €139,05 €
2513,19160 €329,79 €
10012,21260 €1.221,26 €
25011,62712 €2.906,78 €
50011,21408 €5.607,04 €
Manufacturers Standard Package
Unit Price without VAT:15,96000 €
Unit Price with VAT:18,99240 €