New Product
RF ANTENNA Bluetooth, ISM, Wi-Fi, Zigbee™ Flat Bar RP-SMA Male Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2J5202P

DigiKey Part Number
4350-2J5202P-ND
Manufacturer
Manufacturer Product Number
2J5202P
Description
TBAR 2.4-5.0-6.0GHZ/WIFI ADHESIV
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, ISM, Wi-Fi, Zigbee™ Flat Bar RP-SMA Male Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
VSWR
1.5, 1.8, 2.2
Manufacturer
2J Antennas
Return Loss
-14.1dB, -11.4dB, -10dB
Packaging
Bag
Gain
3.7dBi, 3.3dBi, 5.5dBi
Part Status
Active
Power - Max
25 W
RF Family/Standard
802.15.4, Bluetooth, General ISM, WiFi
Features
Cable - 3m
Frequency Group
Wide Band
Termination
RP-SMA Male
Frequency (Center/Band)
2.45GHz, 5.422GHz, 6.525GHz
Mounting Type
Adhesive
Frequency Range
2.41GHz ~ 2.49GHz, 4.92GHz ~ 5.925GHz, 5.925GHz ~ 7.125GHz
Height (Max)
0.256" (6.50mm)
Antenna Type
Flat Bar
Applications
Bluetooth, ISM, Wi-Fi, Zigbee™
Number of Bands
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in EUR
Bag
QuantityUnit PriceExt Price
111,60000 €11,60 €
1010,09000 €100,90 €
259,56480 €239,12 €
1008,84420 €884,42 €
2508,41288 €2.103,22 €
5008,10860 €4.054,30 €
1.0007,82209 €7.822,09 €
Manufacturers Standard Package
Unit Price without VAT:11,60000 €
Unit Price with VAT:13,80400 €