
2J4H85ME | |
|---|---|
DigiKey Part Number | 4350-2J4H85ME-ND |
Manufacturer | |
Manufacturer Product Number | 2J4H85ME |
Description | STELLAR 8IN1 5GNR/4G/3G/2G WIFI6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, Bluetooth, ISM, LoRa, LTE, Sigfox, Wi-Fi Module RP-SMA Male, SMA Male Magnetic |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Bluetooth, Cellular, General ISM, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 788.5MHz, 2.058GHz, 2.45GHz, 4.15GHz, 5.422GHz, 5.537GHz, 6.525GHz | |
Frequency Range | 617MHz ~ 960MHz, 1.427GHz ~ 2.49GHz, 2.41GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 4.92GHz ~ 5.925GHz, 5.15GHz ~ 5.925GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Module | |
Number of Bands | 7 | |
VSWR | 1.6, 1.7, 1.8 | |
Return Loss | -14.9dB, -14.2dB, -13.2dB, -13.1dB, -12.9dB, -7.5dB | |
Gain | 3.9dBi, 5.8dBi, 6.1dBi, 5.6dBi, 4.5dBi, 6.6dBi, 4.6dBi | |
Power - Max | 25 W | |
Features | Cable - 3m | |
Termination | RP-SMA Male, SMA Male | |
Ingress Protection | IP67, IP69 | |
Mounting Type | Magnetic | |
Height (Max) | 2.008" (51.00mm) | |
Applications | 2G, 3G, 4G, 5G, Bluetooth, ISM, LoRa, LTE, Sigfox, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,83000 € | 159,83 € |
| 10 | 135,98400 € | 1.359,84 € |
| 25 | 130,03000 € | 3.250,75 € |
| Unit Price without VAT: | 159,83000 € |
|---|---|
| Unit Price with VAT: | 190,19770 € |

