
2J4D01MPCF | |
|---|---|
DigiKey Part Number | 4350-2J4D01MPCF-ND |
Manufacturer | |
Manufacturer Product Number | 2J4D01MPCF |
Description | MINI-CUATRO GPS/GLO/BEI/QZSS/GAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Galileo, GPS, QZSS Module SMA Male Adhesive, Magnetic |
Datasheet | Datasheet |
Category | VSWR 1.4 |
Manufacturer 2J Antennas | Return Loss -15dB |
Packaging Bag | Gain 28dBi, 28dBi, 28dBi |
Part Status Active | Features Cable - 3m, Filter |
RF Family/Standard Navigation | Termination SMA Male |
Frequency Group Wide Band | Ingress Protection IP67 |
Frequency (Center/Band) 1.561GHz, 1.575GHz, 1.602GHz | Mounting Type Adhesive, Magnetic |
Frequency Range 1.598GHz ~ 1.606GHz | Height (Max) 0.531" (13.50mm) |
Antenna Type Module | Applications Galileo, GPS, QZSS |
Number of Bands 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,09000 € | 16,09 € |
| 10 | 12,79600 € | 127,96 € |
| 25 | 11,97360 € | 299,34 € |
| 100 | 11,07020 € | 1.107,02 € |
| 250 | 10,63960 € | 2.659,90 € |
| 500 | 10,38004 € | 5.190,02 € |
| Unit Price without VAT: | 16,09000 € |
|---|---|
| Unit Price with VAT: | 19,14710 € |


