RF ANTENNA 2G, 3G, 4G, BeiDou, Bluetooth, Cat-M, CBRS, Galileo, GLONASS, GNSS, GPS, IoT, LPWA, LTE, NB-IoT, Wi-Fi, Zigbee™ Module SMA Male Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2J4A50PCFC

DigiKey Part Number
4350-2J4A50PCFC-ND
Manufacturer
Manufacturer Product Number
2J4A50PCFC
Description
CONDOR 4IN1 4G/3G/2G MIMO WIFI G
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G, BeiDou, Bluetooth, Cat-M, CBRS, Galileo, GLONASS, GNSS, GPS, IoT, LPWA, LTE, NB-IoT, Wi-Fi, Zigbee™ Module SMA Male Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
VSWR
1.4, 1.5, 1.6, 2, 2.1
Manufacturer
2J Antennas
Return Loss
-19.3dB, -19dB, -15.4dB, -15dB, -13.7dB, -12.6dB
Packaging
Bag
Gain
2dBi, 28dBi, 28dBi, 28dBi, 4dBi, 3.7dBi, 3.1dBi, 3.6dBi
Part Status
Active
Power - Max
25 W
RF Family/Standard
802.15.4, Bluetooth, Cellular, General ISM, WiFi
Features
Cable - 3m, Filter
Frequency Group
Wide Band
Termination
SMA Male
Frequency (Center/Band)
829MHz, 1.561GHz, 1.575GHz, 1.604GHz, 1.94GHz, 2.45GHz, 2.6GHz, 5.422GHz
Ingress Protection
IP67, IP69
Frequency Range
698MHz ~ 960MHz, 1.598GHz ~ 1.606GHz, 1.71GHz ~ 2.17GHz, 2.41GHz ~ 2.49GHz, 2.5GHz ~ 2.7GHz, 4.92GHz ~ 5.925GHz
Mounting Type
Adhesive
Antenna Type
Module
Height (Max)
0.787" (20.00mm)
Number of Bands
8
Applications
2G, 3G, 4G, BeiDou, Bluetooth, Cat-M, CBRS, Galileo, GLONASS, GNSS, GPS, IoT, LPWA, LTE, NB-IoT, Wi-Fi, Zigbee™
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
184,78000 €84,78 €
1070,91200 €709,12 €
2567,45000 €1.686,25 €
10063,64550 €6.364,55 €
Manufacturers Standard Package
Unit Price without VAT:84,78000 €
Unit Price with VAT:100,88820 €