RF ANTENNA 2G, 3G, 4G, BeiDou, Bluetooth, Galileo, GLONASS, GNSS, GPS, ISM, LTE, QZSS, Wi-Fi, Zigbee™ Module SMA Male Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2J4A50PCF

DigiKey Part Number
4350-2J4A50PCF-ND
Manufacturer
Manufacturer Product Number
2J4A50PCF
Description
CONDOR 3IN1 4G/3G/2G WIFI GNSS/B
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G, BeiDou, Bluetooth, Galileo, GLONASS, GNSS, GPS, ISM, LTE, QZSS, Wi-Fi, Zigbee™ Module SMA Male Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
VSWR
1.3, 1.4, 1.7, 1.9, 2
Manufacturer
2J Antennas
Return Loss
-17.9dB, -15dB, -12.4dB, -11.4dB, -10dB, -9.4dB
Packaging
Bag
Gain
2.4dBi, 28dBi, 28dBi, 28dBi, 3.9dBi, 2.4dBi, 1.9dBi, 2.5dBi
Part Status
Active
Power - Max
25 W
RF Family/Standard
802.15.4, Bluetooth, Cellular, General ISM, Navigation, WiFi
Features
Cable - 3m, Filter
Frequency Group
Wide Band
Termination
SMA Male
Frequency (Center/Band)
829MHz, 1.561GHz, 1.575GHz, 1.604GHz, 1.94GHz, 2.45GHz, 2.6GHz, 5.422GHz
Ingress Protection
IP67, IP69
Frequency Range
698MHz ~ 960MHz, 1.598GHz ~ 1.606GHz, 1.71GHz ~ 2.17GHz, 2.41GHz ~ 2.49GHz, 2.5GHz ~ 2.7GHz, 4.92GHz ~ 5.925GHz
Mounting Type
Adhesive
Antenna Type
Module
Height (Max)
0.787" (20.00mm)
Number of Bands
8
Applications
2G, 3G, 4G, BeiDou, Bluetooth, Galileo, GLONASS, GNSS, GPS, ISM, LTE, QZSS, Wi-Fi, Zigbee™
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
173,69000 €73,69 €
1061,38300 €613,83 €
2558,31080 €1.457,77 €
10054,93360 €5.493,36 €
Manufacturers Standard Package
Unit Price without VAT:73,69000 €
Unit Price with VAT:87,69110 €