RF ANTENNA 2G, 3G, 4G, Bluetooth, Cat-M, CBRS, IoT, LPWA, LTE, NB-IoT, Wi-Fi, Zigbee™ Module RP-SMA Male Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2J4A47PC

DigiKey Part Number
4350-2J4A47PC-ND
Manufacturer
Manufacturer Product Number
2J4A47PC
Description
CONDOR 4IN1 4G/3G/2G MIMO 2.4/5.
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G, Bluetooth, Cat-M, CBRS, IoT, LPWA, LTE, NB-IoT, Wi-Fi, Zigbee™ Module RP-SMA Male Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
VSWR
1.2, 1.5, 1.6, 1.8, 2
Manufacturer
2J Antennas
Return Loss
24dB, -18.5dB, -18dB, -14.6dB, -11.7dB
Packaging
Bag
Gain
2dBi, 4dBi, 3.7dBi, 3.1dBi, 3.6dBi
Part Status
Active
Power - Max
25 W
RF Family/Standard
802.15.4, Bluetooth, Cellular, General ISM, WiFi
Features
Cable - 3m
Frequency Group
Wide Band
Termination
RP-SMA Male
Frequency (Center/Band)
829MHz, 1.94GHz, 2.45GHz, 2.6GHz, 5.422GHz
Ingress Protection
IP67, IP69
Frequency Range
698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.41GHz ~ 2.49GHz, 2.5GHz ~ 2.7GHz, 4.92GHz ~ 5.925GHz
Mounting Type
Adhesive
Antenna Type
Module
Height (Max)
0.787" (20.00mm)
Number of Bands
5
Applications
2G, 3G, 4G, Bluetooth, Cat-M, CBRS, IoT, LPWA, LTE, NB-IoT, Wi-Fi, Zigbee™
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
174,62000 €74,62 €
1062,17900 €621,79 €
2559,07320 €1.476,83 €
10055,65990 €5.565,99 €
Manufacturers Standard Package
Unit Price without VAT:74,62000 €
Unit Price with VAT:88,79780 €