
2J4A41PCFA | |
|---|---|
DigiKey Part Number | 4350-2J4A41PCFA-ND |
Manufacturer | |
Manufacturer Product Number | 2J4A41PCFA |
Description | CONDOR 3IN1 4G/3G/2G MIMO GNSS/B |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, BeiDou, Galileo, GLONASS, GPS, LTE, QZSS Module SMA Male Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.561GHz, 1.575GHz, 1.604GHz, 1.94GHz, 2.6GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.598GHz ~ 1.61GHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.7GHz | |
Antenna Type | Module | |
Number of Bands | 6 | |
VSWR | 1.4, 1.5, 2, 2.1 | |
Return Loss | -19.8dB, -15dB, 13.7dB, -10.1dB | |
Gain | 2.2dBi, 28dBi, 28dBi, 28dBi, 4.4dBi, 2.9dBi | |
Power - Max | 25 W | |
Features | Cable - 3m, Filter | |
Termination | SMA Male | |
Ingress Protection | IP67, IP69 | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.787" (20.00mm) | |
Applications | 2G, 3G, 4G, BeiDou, Galileo, GLONASS, GPS, LTE, QZSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,04000 € | 71,04 € |
| 10 | 59,10500 € | 591,05 € |
| 25 | 56,12520 € | 1.403,13 € |
| 100 | 52,85120 € | 5.285,12 € |
| Unit Price without VAT: | 71,04000 € |
|---|---|
| Unit Price with VAT: | 84,53760 € |

