
2J4A02PC | |
|---|---|
DigiKey Part Number | 4350-2J4A02PC-ND |
Manufacturer | |
Manufacturer Product Number | 2J4A02PC |
Description | CONDOR 4IN1 2.4/5.0/6.0GHZ MIMO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, ISM, Wi-Fi, Zigbee™ Module RP-SMA Male Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.422GHz, 6.525GHz | |
Frequency Range | 2.41GHz ~ 2.49GHz, 4.92GHz ~ 5.925GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Module | |
Number of Bands | 3 | |
VSWR | 1.7, 1.9, 2.6 | |
Return Loss | -15.7dB, -11.1dB, -10.2dB | |
Gain | 4.5dBi, 5.2dBi, 5.2dBi | |
Power - Max | 25 W | |
Features | Cable - 3m | |
Termination | RP-SMA Male | |
Ingress Protection | IP67, IP69 | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.787" (20.00mm) | |
Applications | Bluetooth, ISM, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,23000 € | 75,23 € |
| 10 | 62,68600 € | 626,86 € |
| 25 | 59,55600 € | 1.488,90 € |
| 100 | 56,11660 € | 5.611,66 € |
| Unit Price without VAT: | 75,23000 € |
|---|---|
| Unit Price with VAT: | 89,52370 € |

