
2J4A02PB | |
|---|---|
DigiKey Part Number | 4350-2J4A02PB-ND |
Manufacturer | |
Manufacturer Product Number | 2J4A02PB |
Description | CONDOR 3IN1 2.4/5.0/6.0GHZ MIMO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, ISM, Wi-Fi, Zigbee™ Module RP-SMA Male Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.422GHz, 6.525GHz | |
Frequency Range | 2.41GHz ~ 2.49GHz, 4.92GHz ~ 5.925GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Module | |
Number of Bands | 3 | |
VSWR | 1.7, 1.9, 2.6 | |
Return Loss | -15.7dB, -11.1dB, -10.2dB | |
Gain | 2.4dBi, 4.6dBi, 5.1dBi | |
Power - Max | 25 W | |
Features | Cable - 3m | |
Termination | RP-SMA Male | |
Ingress Protection | IP67, IP69 | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.787" (20.00mm) | |
Applications | Bluetooth, ISM, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,08000 € | 69,08 € |
| 10 | 57,44900 € | 574,49 € |
| 25 | 54,54520 € | 1.363,63 € |
| 100 | 51,35400 € | 5.135,40 € |
| Unit Price without VAT: | 69,08000 € |
|---|---|
| Unit Price with VAT: | 82,20520 € |

