
2J4924P | |
|---|---|
DigiKey Part Number | 4350-2J4924P-ND |
Manufacturer | |
Manufacturer Product Number | 2J4924P |
Description | EAGLE 4GLTE/3G/2G ADHESIVE M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, LTE Module SMA Male Adhesive |
Datasheet | Datasheet |
Category | VSWR 1.4, 1.5, 1.7 |
Manufacturer 2J Antennas | Return Loss -16.5dB, -14.8dB, -12.1dB |
Packaging Bag | Gain 3.4dBi, 3.5dBi, 3.9dBi |
Part Status Active | Power - Max 25 W |
RF Family/Standard Cellular | Features Cable - 3m |
Frequency Group Wide Band | Termination SMA Male |
Frequency (Center/Band) 829MHz, 1.94GHz, 2.6GHz | Ingress Protection IP67, IP69 |
Frequency Range 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.7GHz | Mounting Type Adhesive |
Antenna Type Module | Height (Max) 0.720" (18.30mm) |
Number of Bands 3 | Applications 2G, 3G, 4G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,31000 € | 25,31 € |
| 10 | 20,43200 € | 204,32 € |
| 25 | 19,21240 € | 480,31 € |
| 100 | 17,87250 € | 1.787,25 € |
| 250 | 17,23388 € | 4.308,47 € |
| 500 | 16,84892 € | 8.424,46 € |
| Unit Price without VAT: | 25,31000 € |
|---|---|
| Unit Price with VAT: | 30,11890 € |

