
2J4847P | |
|---|---|
DigiKey Part Number | 4350-2J4847P-ND |
Manufacturer | |
Manufacturer Product Number | 2J4847P |
Description | SPARROW 2IN1 4G/3G/2G WIFI6 ADH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, Bluetooth, ISM, LTE, Wi-Fi, Zigbee™ Module SMA Male Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.94GHz, 2.45GHz, 2.6GHz, 5.422GHz, 6.525GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.41GHz ~ 2.49GHz, 2.5GHz ~ 2.7GHz, 4.92GHz ~ 5.925GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Module | |
Number of Bands | 6 | |
VSWR | 1.4, 1.5, 1.8, 1.9, 2, 2.2 | |
Return Loss | -16.7dB, -14.7dB, -13.1dB, -11.6dB, -11.3dB, -9.8dB | |
Gain | 2dBi, 1dBi, 3.9dBi, -0.6dBi, 4.4dBi, 4.1dBi | |
Power - Max | 25 W | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | IP67, IP69 | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.563" (14.30mm) | |
Applications | 2G, 3G, 4G, Bluetooth, ISM, LTE, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,64000 € | 32,64 € |
| 10 | 26,54200 € | 265,42 € |
| 25 | 25,01920 € | 625,48 € |
| 100 | 23,34580 € | 2.334,58 € |
| 250 | 22,54820 € | 5.637,05 € |
| Unit Price without VAT: | 32,64000 € |
|---|---|
| Unit Price with VAT: | 38,84160 € |

