RF ANTENNA Bluetooth, ISM, Wi-Fi, Zigbee™ Module RP-SMA Male Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2J4802P

DigiKey Part Number
4350-2J4802P-ND
Manufacturer
Manufacturer Product Number
2J4802P
Description
SPARROW 2.4/5.0/6.0GHZ/WIFI 6E/W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, ISM, Wi-Fi, Zigbee™ Module RP-SMA Male Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
VSWR
1.5, 1.7, 2.3
Manufacturer
2J Antennas
Return Loss
-16.9dB, -13.3dB, -8.6dB
Packaging
Bag
Gain
3.5dBi, 1.7dBi, 1.5dBi
Part Status
Active
Power - Max
25 W
RF Family/Standard
802.15.4, Bluetooth, General ISM, WiFi
Features
Cable - 3m
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Termination
RP-SMA Male
Frequency (Center/Band)
2.45GHz, 5.422GHz, 6.525GHz
Ingress Protection
IP67, IP69
Frequency Range
2.41GHz ~ 2.49GHz, 4.92GHz ~ 5.925GHz, 5.925GHz ~ 7.125GHz
Mounting Type
Adhesive
Antenna Type
Module
Height (Max)
0.563" (14.30mm)
Number of Bands
3
Applications
Bluetooth, ISM, Wi-Fi, Zigbee™
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
117,08000 €17,08 €
1013,61600 €136,16 €
2512,75120 €318,78 €
10011,80010 €1.180,01 €
25011,34672 €2.836,68 €
50011,07350 €5.536,75 €
Manufacturers Standard Package
Unit Price without VAT:17,08000 €
Unit Price with VAT:20,32520 €