2J4250PGF-2.4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2J4250PGF-2.4

DigiKey Part Number
4350-2J4250PGF-2.4-ND
Manufacturer
Manufacturer Product Number
2J4250PGF-2.4
Description
SPARROW 3IN1 4G/3G/2G WIFI/BT 2.
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G, Bluetooth, Galileo, GLONASS, GNSS, GPS, ISM, LTE, QZSS, Wi-Fi, Zigbee™ Module SMA Male Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
2J Antennas
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, Cellular, General ISM, Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
829MHz, 1.575GHz, 1.602GHz, 1.94GHz, 2.45GHz, 2.6GHz
Frequency Range
698MHz ~ 960MHz, 1.598GHz ~ 1.606GHz, 1.71GHz ~ 2.17GHz, 2.41GHz ~ 2.49GHz, 2.5GHz ~ 2.7GHz
Antenna Type
Module
Number of Bands
6
VSWR
1.4, 1.5, 1.6, 1.8, 2.5
Return Loss
-15.4dB, -15dB, -13.1dB, -12.5dB, -7.6dB
Gain
2.4dBi, 28dBi, 28dBi, 2.2dBi, -2.8dBi, 2.1dBi
Power - Max
25 W
Features
Cable - 2m, Cable - 3m, Filter
Termination
SMA Male
Ingress Protection
IP67, IP69
Grade
-
Qualification
-
Mounting Type
Adhesive
Height (Max)
0.551" (14.00mm)
Applications
2G, 3G, 4G, Bluetooth, Galileo, GLONASS, GNSS, GPS, ISM, LTE, QZSS, Wi-Fi, Zigbee™
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
143,00000 €43,00 €
1035,30100 €353,01 €
2533,37680 €834,42 €
10031,26250 €3.126,25 €
25030,25476 €7.563,69 €
Manufacturers Standard Package
Unit Price without VAT:43,00000 €
Unit Price with VAT:51,17000 €