
2J3915M-915 | |
|---|---|
DigiKey Part Number | 4350-2J3915M-915-ND |
Manufacturer | |
Manufacturer Product Number | 2J3915M-915 |
Description | DART 915/SIGFOX/LORA/LPWA/RFID/I |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, Sigfox, Zigbee™ Whip, Straight SMA Male Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | -14.5dB | |
Gain | 3dBi | |
Power - Max | 50 W | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Magnetic | |
Height (Max) | 3.465" (88.00mm) | |
Applications | ISM, LoRa, Sigfox, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,00000 € | 12,00 € |
| 10 | 9,46500 € | 94,65 € |
| 25 | 8,83200 € | 220,80 € |
| 100 | 8,13540 € | 813,54 € |
| 250 | 7,80348 € | 1.950,87 € |
| 500 | 7,60342 € | 3.801,71 € |
| 1.000 | 7,43877 € | 7.438,77 € |
| Unit Price without VAT: | 12,00000 € |
|---|---|
| Unit Price with VAT: | 14,28000 € |





