
2J0C15-915-C885G | |
|---|---|
DigiKey Part Number | 4350-2J0C15-915-C885G-ND |
Manufacturer | |
Manufacturer Product Number | 2J0C15-915-C885G |
Description | DEBA 915/SIGFOX/LORA/LPWA/RFID/Z |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, Sigfox, Zigbee™ Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2.5 | |
Return Loss | -7.2dB | |
Gain | 3dBi | |
Power - Max | 25 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 1.496" (38.00mm) | |
Applications | ISM, LoRa, Sigfox, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,61000 € | 5,61 € |
| 10 | 3,71000 € | 37,10 € |
| 25 | 3,21480 € | 80,37 € |
| 100 | 2,65460 € | 265,46 € |
| 250 | 2,37956 € | 594,89 € |
| 500 | 2,21036 € | 1.105,18 € |
| 1.000 | 2,20244 € | 2.202,44 € |
| Unit Price without VAT: | 5,61000 € |
|---|---|
| Unit Price with VAT: | 6,67590 € |





