1729128
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1729128
1729128
1729128

1729128

DigiKey Part Number
277-1247-ND
Manufacturer
Manufacturer Product Number
1729128
Description
TERM BLK 2P SIDE ENT 5.08MM PCB
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1729128 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.200" (5.08mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
14-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
-
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Screw Thread
M3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.641
Factory Stock: 84.500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,15000 €1,15 €
100,82200 €8,22 €
250,71680 €17,92 €
500,64940 €32,47 €
1000,64560 €64,56 €
Unit Price without VAT:1,15000 €
Unit Price with VAT:1,36850 €