
1002794-M | |
|---|---|
DigiKey Part Number | MSP1006-ND |
Manufacturer | |
Manufacturer Product Number | 1002794-M |
Description | SENSOR PIEZO FILM VIBRA TABS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Vibration Sensor Voltage Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Vibration | |
Sensing Range | 0Hz ~ 180Hz | |
Sensitivity | 50mV/g | |
Output Type | Voltage | |
Power - Rated | - | |
Operating Temperature | 0°C ~ 85°C | |
Features | - | |
Package / Case | Cantilever Piezo Film (Wafer) | |
Mounting Type | Through Hole | |
Termination | PC Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 € | 4,41 € |
| 5 | 3,95000 € | 19,75 € |
| 10 | 3,77800 € | 37,78 € |
| 25 | 3,57320 € | 89,33 € |
| 50 | 3,43360 € | 171,68 € |
| 100 | 3,30590 € | 330,59 € |
| 500 | 3,04958 € | 1.524,79 € |
| 1.000 | 2,95432 € | 2.954,32 € |
| Unit Price without VAT: | 4,41000 € |
|---|---|
| Unit Price with VAT: | 5,24790 € |













