100-1214-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


BECOM Electronics GmbH
In Stock: 11
Unit Price: 326,56000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100-1214-1

DigiKey Part Number
978-1005-ND
Manufacturer
Manufacturer Product Number
100-1214-1
Description
IC MOD CM-BF561 600MHZ X 2 128KB
Customer Reference
Detailed Description
Blackfin® Embedded Module CM-BF561 (Dual Core) 600MHz x 2 128KB 32MB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BECOM Systems GmbH
Series
Packaging
Bulk
Part Status
Obsolete
Module/Board Type
MPU Core
Core Processor
CM-BF561 (Dual Core)
Co-Processor
-
Speed
600MHz x 2
Flash Size
32MB
RAM Size
128KB
Connector Type
Expansion 2 x 100
Size / Dimension
1.730" L x 1.300" W (44.00mm x 33.00mm)
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes