3610PS-10W-B30-B00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 0
Unit Price: 42,02133 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3610PS-10W-B30-B00

DigiKey Part Number
12-3610PS-10W-B30-B00-ND
Manufacturer
Manufacturer Product Number
3610PS-10W-B30-B00
Description
FAN 100VAC 92X25MM WR
Customer Reference
Detailed Description
Fan Tubeaxial 100VAC Square - 92.5mm L x 92.5mm H Ball 34.5 CFM (0.966m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NMB Technologies Corporation
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
100VAC
Size / Dimension
Square - 92.5mm L x 92.5mm H
Width
25.00mm
Air Flow
34.5 CFM (0.966m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
38.0dB(A)
Power (Watts)
10.00W
RPM
3100 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
0.604 lb (273.97 g)
Current Rating (Amps)
0.150A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Polycarbonate (PC)
Lifetime @ Temp.
50000 Hrs @ 25°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes