
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | License | |
Applications | - | |
Edition | - | |
License Length | - | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | Altera | |
Media Delivery Type | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.924,34000 € | 3.924,34 € |
| Unit Price without VAT: | 3.924,34000 € |
|---|---|
| Unit Price with VAT: | 4.669,96460 € |


