
IP-FRS100G-HS | |
|---|---|
DigiKey Part Number | IP-FRS100G-HS-ND |
Manufacturer | |
Manufacturer Product Number | IP-FRS100G-HS |
Description | PRIMARY |
Customer Reference | |
Detailed Description | License |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | - | |
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | License | |
Applications | - | |
Edition | - | |
License Length | - | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | - | |
Media Delivery Type | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19.621,68000 € | 19.621,68 € |
| Unit Price without VAT: | 19.621,68000 € |
|---|---|
| Unit Price with VAT: | 23.349,79920 € |

