License Altera
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IP-DP

DigiKey Part Number
IP-DP-ND
Manufacturer
Manufacturer Product Number
IP-DP
Description
IP DISPLAYPORT VIDEO INTERFACE
Customer Reference
Detailed Description
License Altera
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Electronic Delivery
Part Status
Active
Type
License
Applications
-
Edition
-
License Length
-
License - User Details
-
Operating System
-
Utilized IC / Part
Altera
Media Delivery Type
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Digital Download
Non-Cancelable/Non-Returnable
All prices are in EUR
Electronic Delivery
QuantityUnit PriceExt Price
111.773,01000 €11.773,01 €
Manufacturers Standard Package
Unit Price without VAT:11.773,01000 €
Unit Price with VAT:14.009,88190 €