
IP-ABG-SAFETYDP3 | |
|---|---|
DigiKey Part Number | IP-ABG-SAFETYDP3-ND |
Manufacturer | |
Manufacturer Product Number | IP-ABG-SAFETYDP3 |
Description | PRIMARY |
Customer Reference | |
Detailed Description | License |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | - | |
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | License | |
Applications | - | |
Edition | - | |
License Length | - | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | - | |
Media Delivery Type | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7.848,67000 € | 7.848,67 € |
| Unit Price without VAT: | 7.848,67000 € |
|---|---|
| Unit Price with VAT: | 9.339,91730 € |

